CH03-KD060-HBR


Description:
06P mini SIM card holder w/SWITCH
Supplier:
GRADCONN
Matchcode:
CH03KD060HBR
Rutronik No.:
CONN12190
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CH03
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Special feature
- h=1.37mm
- Feature funct.
- Push-Push
- Family
- SIM CARD
- Brand
- mini SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.