GradConn Ltd. is a Taiwan based company providing SIM connectors, micro USB connectors, coaxial cable assemblies, a full range of board to board connectors in 0.8mm x 1.2mm, 1.0mm, 1.27mm, 2mm, 1.27mm x 2.54mm, 2.54mm, 3.96mm and 5.08mm pitches and Wire to board solutions, including PCB headers and cable assemblies in 0.8mm and 1.00mm pitch.
GradConn are committed to servicing you from design through to volume production worldwide. Trust us to work in partnership with your design and manufacturing teams every step of the way, with design advice, samples and help with pre-production requirements. We ship worldwide from Taiwan and offer DDP (Delivery Duty Paid) to the USA. GradConn's footprint in Europe and North America includes offices in each location with the added support of an extensive sales and distribution network.The factories in China and Taiwan have full ISO 9001:2008 and ISO 14001:2004 certification. This ensures that GradConn will supply you high quality components under stringent quality control systems whilst still giving you the very best value for money.
-
Product Categories