CH03-FB060-0BR
![GRADCONN GRADCONN](https://www.rutronik24.com/images/logos/gradconn_medium.png)
![GRADCONN CH03-FB060-0BR](https://www.rutronik24.com/pim/direct/gradconn/medium/gradconn-ch03-fb060-0br.jpg)
image shown is a representation only
Description:
Micro SIM holder 6 pin CH-03-FB
Supplier:
GRADCONN
Matchcode:
CH03-FB060-0BR
Rutronik No.:
WIREAC1547
Unit Pack:
1
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CH03
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- Special feature
- h=2,40mm
- Feature funct.
- Push Pull
- Family
- SIM CARD
- Brand
- micro SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.