BB02-BK221-KA8-40/125/B0
image shown is a representation only
Description:
1.27mm BTB Header D/R S/T 22P
Supplier:
GRADCONN
Matchcode:
BB02BK221KA840125B0
Rutronik No.:
CONN1051
Unit Pack:
130
MOQ:
3120
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 22
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 300 V
- Series
- BB02-BK
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- PIN Header
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.