BB02-1H061-K01-050065


image shown is a representation only
Description:
2.54mm BTB Header S/R 06P
Supplier:
GRADCONN
Matchcode:
BB021H061K01050065
Rutronik No.:
CONN13007
Unit Pack:
1
MOQ:
5000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- PIN HEADER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.