PER-TAIC-A10-002


image shown is a representation only
Description:
AI CORE Movidius Myriad 2 mPCIe
Supplier:
AAEON
Matchcode:
UP AI CORE
Rutronik No.:
DISACC1331
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Processor
- Myriad 2
- Technology
- VLIW
- Form factor
- MPCIE
- Interface
- USB
- USB Generation
- 2.0
- Cooling solutio
- FANLESS
- Operating temp.
- 0 TO +50°C
- Pwr.consumption
- 5 W
- Open vino supp.
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.