- Embedded Single Board Computers
- AAEON’s selection of Single Board Computers (SBCs) provide users with a wide range of powerful, compact, and flexible options, with both x86 and ARM-based platforms in various form factors. AAEON Single Board Computers are capable of powering everything from low-powered mobile applications all the way to robust high-performance computing modules. Our Single Board Computers also offer a range of thermal solutions, from quiet, fanless operation, to boards featuring Wide Temperature (WiTAS) designs capable of operating in temperatures from -40°C up to 85°C.
- AAEON offers OEM/ODM and manufacturer support with all of our Single Board Computers to provide custom configuration of I/O and other components, including custom built enclosures to ensure our SBCs are ready to go out of the box.
Back to supplier overview