GENE-ADN6-HSK02


Description:
Heat Sink for GENE-ADN6 Series
Supplier:
AAEON
Matchcode:
GENE-ADN
Rutronik No.:
DISACC1815
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- NONE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- NONE
- Accessory
- NONE
- Socket type
- NONE
- Cooler material
- ALUMINIUM
- Height
- 18.0 mm
- Width
- 146.0 mm
- Length
- 78.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.