170204010R
Description:
Power Cable, Double 4P, 10 cm
Supplier:
AAEON
Matchcode:
GENE-ADN
Rutronik No.:
DISACC1812
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cable kit
- N Y/N
- Cable type
- POWER
- Length
- 100 mm
- Bracket size
- STANDARD
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.