The
Nordic Thingy:53™ is an easy-to-use IoT prototyping platform. It makes
it possible to create prototypes and proofs-of-concept without building
custom hardware. The Thingy:53™ is built around the nRF5340 SoC which
enables it to run embedded machine learning (ML) models directly on the
device with the processing power and memory size of its Arm Cortex-M33
processors. The nRF Edge Impulse app enables users to connect their
Nordic Thingy:53™ to their Edge Impulse studio account through a mobile
device. It allows them to wirelessly transfer sensor data over Bluetooth
LE to the mobile device and upload it to the cloud for training and
download trained ML models to the Thingy:53™ for deployment and
inferencing.
Parameter
Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1000 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
3 dBm
Sensitivity
-97,5 dBm
RAM
512 kB
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
I²C
YES
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
5.0 V
Automotive
NO
Package
1
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Poland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.