XMC1302-Q024X0016 AB
![INFINEON SP001344776](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-xmc1302-q024x0016ab.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: XMC1302-Q024X0016 AB
Rutronik No.: ICMCU27087
Unit Pack: 6000
MOQ: 6000
package: VQFN-24
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 22 pins
- Package
- VQFN-24
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 64 MHz
- U(cc) min
- 1.8 V
- U(cc) max
- 5.5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001344776
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 15 weeks