IPT60T040S7
image shown is a representation only
N-CH 600V 23A 20mOhm at 12V HSOF-8
Supplier: INFINEON
Matchcode: IPT60T040S7
Rutronik No.: HVMOS1007
Unit Pack: 1
MOQ: 1
package: HSOF-8
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 23 A
- Q(g)
- 150 nC
- P(tot)
- 390 W
- R(thJC)
- 0.32 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolMosS7T
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005737940
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks