IMDQ75R040M1H
image shown is a representation only
N-CH 750V 47A 49mOhm at 15V HDSOP-22
Supplier: INFINEON
Matchcode: IMDQ75R040M1H
Rutronik No.: HVMOS1011
Unit Pack: 1
MOQ: 1
package: HDSOP-22
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 47 A
- Q(g)
- 34 nC
- P(tot)
- 47 W
- R(thJC)
- 0.71 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005629596
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks