CY8C6245AZI-S3D62
![INFINEON SP005658477](https://www.rutronik24.com/pim/klgr/medium/ICMCU.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: CY8C6245AZI-S3D62
Rutronik No.: ICMCU27090
Unit Pack: 450
MOQ: 450
package: QFP-100
Packaging: TRAY
Parameter
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 64 pins
- Package
- QFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- USB
- 2
- Frequency (max)
- 150 MHz
- max No.Timer
- 12
- SPI No.
- 6
- I²C No.
- 6
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 6
- Supplier Part
- SP005658477
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks