BMP384
image shown is a representation only
P-Sensor SPI I2C 1,25 Bar SMD
Supplier: BOSCH SE
Matchcode: BMP384
Rutronik No.: ICENVI1335
Unit Pack: 1
MOQ: 1
package: LGA10
Packaging: REEL
Parameter
- P(min)
- 0.3 bar
- P(max)
- 1.25 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA10
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Technology
- MEMS
- Type
- PRESS
- Icc
- 0.002 mA
- Vcc(min)
- 1.65 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.015-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks