A3F4GH40DBF-WC


Description:
DDR4 DRAM 4Gb 256Mx16 BGA96 3200MHz
Supplier:
Zentel Japan
Matchcode:
A3F4GH40DBF-WC
Rutronik No.:
ICDRAM2443
Unit Pack:
209
MOQ:
2090
package:
BGA96
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256MX16
- Clock Frequency
- 3200M Hz
- Data Rate
- 6400Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.