YB-TG240240C02D-N-A0


Description:
1,3 inch TFT 240x240
Supplier:
YEEBO
Matchcode:
YB-TG240240C02D-N-A0
Rutronik No.:
DISCO5582
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 2,4 inch
- Resolution
- 240X240 pixel
- TFT with Touch.
- NO
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.