XP6NA3R5IT


image shown is a representation only
Description:
N-CH 60V 66A 6,5mOhm TO-220CFM-T(IT)
Supplier:
YAGEO XSEMI
Matchcode:
XP6NA3R5IT
Rutronik No.:
LVMOS1254
Unit Pack:
3000
MOQ:
3000
package:
TO220CFM-T
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 72 A
- RDS(on)at 10V
- 3,5 mOhm
- Q(g)
- 18 nC
- P(tot)
- 32,9 W
- R(thJC)
- 65 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220CFM-T
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.