XP6A100M


Description:
N-CH 60V 3,3A 100mOhm SO-8
Supplier:
YAGEO XSEMI
Matchcode:
XP6A100M
Rutronik No.:
LVMOS1744
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 3.3 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 16 nC
- P(tot)
- 2 W
- Mounting
- SMD
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.