XP2N1K2EN1


image shown is a representation only
Description:
N-CH 20V 0.2A 1200mOhm at 2.5V SOT-723
Supplier:
YAGEO XSEMI
Matchcode:
XP2N1K2EN1
Rutronik No.:
LVMOS1265
Unit Pack:
10000
MOQ:
10000
package:
SOT-723(N1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,2 A
- Q(g)
- 0,7 nC
- P(tot)
- 0,15 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-723(N1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.