YC324-JK-070RL


Description:
CN2012R4 0R 0,125W CONVEX
Supplier:
YAGEO
Matchcode:
CN2012R40R
Rutronik No.:
WWN5308
Unit Pack:
4000
MOQ:
4000
package:
2012
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 2012
- No.resistors
- 4
- Termination
- CONVEX
- Max.oper.volt.
- 200 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.