VT1206BRB071ML

New Product

Description:
HV1206 1M 0,1% 0,25W HIGHVOLT
Supplier:
YAGEO
Matchcode:
RC12061M0,1%
Rutronik No.:
WSR3968
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1M Ω
- Temp.coeff.
- 10 ppm
- Res.tolerance
- 0.1 %
- Power rating
- 0.25 W
- Technology
- THINFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 700 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.