SMBJ54A/TR13


image shown is a representation only
Description:
TVS-DIODE UNI 0,6KW 54V SMB
Supplier:
YAGEO
Matchcode:
SMBJ54A/TR13
Rutronik No.:
DTRL13432
Unit Pack:
3000
MOQ:
3000
package:
DO-214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AA
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 60 V
- Automotive
- NO
- Clamping voltag
- 87.1 V
- Stand-off V Vwm
- 54 V
- Serie
- SMBJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.