SLR200KB-0R1
image shown is a representation only
Description:
SLR200 0,1R 10% 2W
Supplier:
YAGEO
Matchcode:
RWR2W0,1R10%
Rutronik No.:
WDR10271
Unit Pack:
1000
MOQ:
4000
package:
THT
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.1 Ω
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Temp.coeff.
- 250 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 13 mm
- Width
- 5 mm
- Height
- 8 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.