SA130CA


Description:
TVS DIODE BI 0,5KW 130V DO-15
Supplier:
YAGEO
Matchcode:
SA130CA
Rutronik No.:
DTRL14994
Unit Pack:
2000
MOQ:
2000
package:
DO-15
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-15
- PowerDissipati
- 0.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 159 V
- Automotive
- NO
- Clamping voltag
- 209 V
- Stand-off V Vwm
- 130 V
- Serie
- SA
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.