RV1206JR-07180KL
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO RV1206JR-07180KL](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-rv1206jr-07180kl.jpg)
image shown is a representation only
Description:
HV1206 180K 5% 0,25W HIGHVOLT
Supplier:
YAGEO
Matchcode:
RC1206180K5%
Rutronik No.:
WRC56797
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 180K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 500 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.