RT0201BRD0749K9L


image shown is a representation only
Description:
RT0201 49,9K 0,1% 0,05W TK25
Supplier:
YAGEO
Matchcode:
TF020149,9K0,1%
Rutronik No.:
WPR9966
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 49,9K Ω
- Temp.coeff.
- 25 ppm
- Res.tolerance
- 0,1 %
- Power rating
- 0,05 W
- Technology
- THINFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 25 V
- Automotive
- NO
- Package
- 0201
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.