RSF2WSJT-52-3K3
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
RSF2WS 3,3K 5% 2W TK300
Supplier:
YAGEO
Matchcode:
MO04143,3K5%
Rutronik No.:
WLR3855
Unit Pack:
1000
MOQ:
1000
package:
0414
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,3K Ω
- Package
- 0414
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 11.5 mm
- Diameter
- 4.5 mm
- Wire diameter
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.