PU2512FKM130R004L
Description:
PU2512 0,004R 1% 4W TK75
Supplier:
YAGEO
Matchcode:
RC25120,004R1%
Rutronik No.:
WPR8176
Unit Pack:
5000
MOQ:
5000
package:
2512
Packaging:
REEL
- Resistor value
- 0.004 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 4 W
- Automotive
- AEC-Q(200)
- Package
- 2512
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.