PNP200JR-52-2R2
Description:
PNP200 2,2R 5% 2W TK100
Supplier:
YAGEO
Matchcode:
RWA2W2,2R5%
Rutronik No.:
WDR11994
Unit Pack:
1
MOQ:
5000
package:
THT
Packaging:
REEL
- Resistor value
- 2.2 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.