PE0603FRF7W0R56L
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO PE0603FRF7W0R56L](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-pe0603frf7w0r56l.jpg)
image shown is a representation only
Description:
PE0603 0,56R 1% 0,2W TK100 HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC06030,56R1%
Rutronik No.:
WSR3559
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Resistor value
- 0.56 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.2 W
- Technology
- METALFOIL
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.