PA2512FKM7T0R001E


image shown is a representation only
Description:
PA2512 0,001R 1% 3W TK75 HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC25120,001R1%
Rutronik No.:
WPR6618
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
- Resistor value
- 0,001 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Max.oper.temp.
- 170 °C
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 2512
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.