PA0201-R-070RL
Topseller
image shown is a representation only
Description:
PA0201 0R I=4,5A
Supplier:
YAGEO
Matchcode:
RC02010R
Rutronik No.:
WCS1180
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
- Resistor value
- 0 Ω
- Res.tolerance
- 0 %
- Power rating
- 0 W
- Automotive
- AEC-Q(200)
- Package
- 0201
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.