P6SMB100A/TR7
image shown is a representation only
Description:
P6SMB, DO214AA, 85.5V, 137V
Supplier:
YAGEO
Matchcode:
P6SMB100A/TR7
Rutronik No.:
DTRL14431
Unit Pack:
500
MOQ:
5000
package:
DO214AA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO214AA
- PowerDissipati
- 0,6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 100 V
- Automotive
- NO
- Clamping voltag
- 137 V
- Stand-off V Vwm
- 85,5 V
- Serie
- P6SMB
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.