P6KE18A/TR13
image shown is a representation only
Description:
P6KE, DO-204AC, 15.3V, 25.2V
Supplier:
YAGEO
Matchcode:
P6KE18A/TR13
Rutronik No.:
DTRL14269
Unit Pack:
4000
MOQ:
20000
package:
DO-204AC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-204AC
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 18 V
- Automotive
- NO
- Clamping voltag
- 25.2 V
- Stand-off V Vwm
- 15.3 V
- Serie
- P6KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.