MFR-12FTE52-39K2
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO MFR-12FTE52-39K2](https://www.rutronik24.com/pim/direct/yageo/medium/yageo-mfr-12fte52-39k2.jpg)
image shown is a representation only
Description:
MFR-12 39,2K 1% 0,16W TK50
Supplier:
YAGEO
Matchcode:
MF020439,2K1%
Rutronik No.:
WLR4311
Unit Pack:
5000
MOQ:
5000
package:
0204
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 39,2K Ω
- Package
- 0204
- Res.tolerance
- 1 %
- Power rating
- 0.16 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 3.4 mm
- Diameter
- 1.9 mm
- Wire diameter
- 0.45 mm
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.