MFP25SBRD52-4K
Description:
MFP25S 4K 0,1% 0,25W TK25
Supplier:
YAGEO
Matchcode:
MF02044K0,1%
Rutronik No.:
WLR3524
Unit Pack:
5000
MOQ:
5000
package:
0204
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4K Ω
- Package
- 0204
- Res.tolerance
- 0,1 %
- Power rating
- 0,25 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 3,4 mm
- Diameter
- 1,9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.