MF0207FTE52-1M21
Description:
MF0207 1,21M 1% 0,6W TK50
Supplier:
YAGEO
Matchcode:
MF02071,21M1%
Rutronik No.:
WMF14662
Unit Pack:
5000
MOQ:
5000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,21M Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 0,6 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6,3 mm
- Diameter
- 2,4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.