MF0204FTE52-150R
Best Choice
Description:
MF0204 150R 1% 0,4W TK50
Supplier:
YAGEO
Matchcode:
MF0204150R
Rutronik No.:
WLR3553
Unit Pack:
5000
MOQ:
5000
Packaging:
AMMOPACK
- Resistor value
- 150 Ω
- Res.tolerance
- 1 %
- Power rating
- 0.4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 250 V
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- -55 mm
- Width
- 155 mm
- Spec.features
- 3.3
- Value range
- 1.8
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.