JPW-10-R-73-
image shown is a representation only
Description:
JPW Jumper 1 x R73
Supplier:
YAGEO
Matchcode:
JW10
Rutronik No.:
WDB116
Unit Pack:
10000
MOQ:
10000
package:
AXIAL
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- AXIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 73 mm
- Wire diameter
- 1 mm
- Spec.features
- 85mm TAPE
- Value range
- JUMPER
- Technology
- CU/TINNED
- ECCN
- EAR99
- Customs Tariff No.
- 74081910000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.