HHV-25FT-52-200K


Description:
HHV-25 200K 1% 0,25W TK200
Supplier:
YAGEO
Matchcode:
MG0207200K1%
Rutronik No.:
WLR4384
Unit Pack:
5000
MOQ:
5000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 200K Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 0,25 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 1600 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6,3 mm
- Diameter
- 2,4 mm
- Spec.features
- HI VOLTAGE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.