HFC-058S


image shown is a representation only
Description:
TVS-DIODE BI 58V, 110V Leaded
Supplier:
YAGEO
Matchcode:
HFC-058S
Rutronik No.:
DTRL13490
Unit Pack:
35
MOQ:
1050
package:
LEADED
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- LEADED
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 64 V
- Automotive
- NO
- Clamping voltag
- 110 V
- Stand-off V Vwm
- 58 V
- Serie
- HFC-S
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.