FMD200FRF52E-274K
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO FMD200FRF52E-274K](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-fmd200frf52e-274k.jpg)
image shown is a representation only
Description:
FMD200 274K 1% 2W TK100
Supplier:
YAGEO
Matchcode:
MF0411274K1%
Rutronik No.:
WMF15013
Unit Pack:
2500
MOQ:
2500
package:
0411
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 274K Ω
- Package
- 0411
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9 mm
- Diameter
- 3.9 mm
- Spec.features
- 0,7mm WIRE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.