FKN3WSJR-73-10R
image shown is a representation only
Description:
FKN3WS 10R 5% 3W TK350
Supplier:
YAGEO
Matchcode:
RWA3W10R5%
Rutronik No.:
WDR11559
Unit Pack:
1000
MOQ:
5000
package:
THT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 350 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 155 °C
- Length
- 15.5 mm
- Width
- 5.2 mm
- Height
- 5.2 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.