CFR-50JT-52-1R5

Best Choice

image shown is a representation only
Description:
CFR-50 1,5R 5% 0,5W
Supplier:
YAGEO
Matchcode:
CF03091,5R5%
Rutronik No.:
WKS6453
Unit Pack:
1000
MOQ:
1000
package:
0309
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1.5 Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 9 mm
- Diameter
- 3.3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.