CFR1WSJR-52-390R
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO CFR1WSJR-52-390R](https://www.rutronik24.com/pim/direct/yageo/medium/yageo-cfr1wsjr-52-390r.jpg)
image shown is a representation only
Description:
CFR1WS 390R 5% 1W
Supplier:
YAGEO
Matchcode:
CF0309390R5%
Rutronik No.:
WLR4063
Unit Pack:
2500
MOQ:
2500
package:
0309
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 390 Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Max.oper.volt.
- 400 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 9 mm
- Diameter
- 3.3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.