Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Commodity
  5. YAGEO Ceramic Chip Commodity

CC0603CRNPO0BN3R0

YAGEO
YAGEO CC0603CRNPO0BN3R0

image shown is a representation only

Description: KC 3,0pF 0603 0,25pF 100V NP0 Supplier: YAGEO Matchcode: KC3,0P0603NP0100C NORM Rutronik No.: KKK30221 Unit Pack: 4000 MOQ: 48000 package: 0603 Packaging: REEL PAP
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
C(N)
3p F
V(N)
100 V
Case size
0603
Tolerance
0,25pF
Dielectric
NP0
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
1,6 mm
Diameter/width
0,8 mm
Height
0,8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
RoHS Status
RoHS-conform
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
24 weeks

Request or order:

Please login
0,0073 $
350,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
YAGEO CC0603CRNPO9BN3R0

CC0603CRNPO9BN3R0

Passive Components
  • KC 3,0pF 0603 0,25pF 50V NP0
  • package: 0603
  • Packaging: REEL PAP

Our recommendations

YAGEO CC0805KRX7R9BB104

CC0805KRX7R9BB104

01P
  • KC 100nF 0805 10% 50V X7R
  • Package: 0805
  • Packaging: REEL PAP

YAGEO CC0402KRX7R9BB102

CC0402KRX7R9BB102

01P
  • KC 1,0nF 0402 10% 50V X7R
  • Package: 0402
  • Packaging: REEL PAP

SAMSUNG Electro-Mechanics CL05B224KO5NNNC

CL05B224KO5NNNC

01P
  • KC 220nF 0402 10% 16V X7R
  • Package: 0402
  • Packaging: REEL PAP

SAMSUNG Electro-Mechanics CL10C220JB8NNNC

CL10C220JB8NNNC

01P
  • KC 22pF 0603 5% 50V NP0
  • Package: 0603
  • Packaging: REEL PAP

SAMWHA CS1005X7R104K500NR

CS1005X7R104K500NR

01P
  • KC 100nF 0402 10% 50V X7R
  • Package: 0402
  • Packaging: REEL PAP

MURATA GRM033R61A104KE15D

GRM033R61A104KE15D

01P
  • KC 100nF 0201 10% 10V X5R
  • Package: 0201
  • Packaging: REEL PAP

MURATA GRM155R71H223KA12D

GRM155R71H223KA12D

01P
  • KC 22nF 0402 10% 50V X7R
  • Package: 0402
  • Packaging: REEL PAP

KYOCERA AVX 08055C104KAT2A

08055C104KAT2A

01P
  • KC 100nF 0805 10% 50V X7R
  • Package: 0805
  • Packaging: REEL PAP

SAMSUNG Electro-Mechanics CL05C331JB5NNNC

CL05C331JB5NNNC

01P
  • KC 330pF 0402 5% 50V NP0
  • Package: 0402
  • Packaging: REEL PAP

SAMSUNG Electro-Mechanics CL10B102KB8NNNC

CL10B102KB8NNNC

01P
  • KC 1,0nF 0603 10% 50V X7R
  • Package: 0603
  • Packaging: REEL PAP

YAGEO CC1206JRNPO0BN331

CC1206JRNPO0BN331

01P
  • KC 330pF 1206 5% 100V NP0
  • Package: 1206
  • Packaging: REEL PAP

YAGEO CC0603KRX7R7BB103

CC0603KRX7R7BB103

01P
  • KC 10nF 0603 10% 16V X7R
  • Package: 0603
  • Packaging: REEL PAP

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit