BK250-200-DZ


image shown is a representation only
Description:
BK250 0.2A 250V Resettable
Supplier:
YAGEO
Matchcode:
BK250200DZ
Rutronik No.:
FUSE11884
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0.2 A
- Voltage
- 250 V
- Dimension
- 26X33X4,6
- Version
- RADIAL
- I(MAX)
- 4 A
- Pitch
- 4.6 mm
- Series
- BK250
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.