BK22005002-M


image shown is a representation only
Description:
Spark Gap Protector 1000V
Supplier:
YAGEO
Matchcode:
VG1000V
Rutronik No.:
WVDR3621
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(DC)
- 1000 V
- Max.current
- 1000 A
- Max.oper.temp.
- 85 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.8 mm
- Length
- 5 mm
- Width
- 2 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.