ANT2405F001R0098A


image shown is a representation only
Description:
Ceramic antenna FM 24x5mm
Supplier:
YAGEO
Matchcode:
ANT2405F001R0098A
Rutronik No.:
WIREAC1779
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- FM
- Frequency
- 88-108 M Hz
- Impedance
- 50 Ohm
- Size
- 24 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85291011000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.